Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.184UK
Order Code3370669
Product RangeAdastra - CC
Also Known As952.184UK, GTIN UPC EAN: 5015972053713
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč814.598 |
Price for:Each
Minimum: 1
Multiple: 1
Kč814.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.184UK
Order Code3370669
Product RangeAdastra - CC
Also Known As952.184UK, GTIN UPC EAN: 5015972053713
Transformer Power Tappings20, 10, 5, 2.5W, 8Ω
Frequency Response Min85Hz
Frequency Response Max20kHz
External Height-
External Width202mm
External Depth88mm
Product RangeAdastra - CC
SVHCNo SVHC (25-Jun-2020)
Product Overview
The CC series from Adastra are a range of 2-way quick fit ceiling speakers with PP mica bass driver and directional dome tweeter giving an excellent frequency response, all housed in a white polymer frame with metal grille.
- Rotary selector switch for 100V line tappings or 8Ω
- Fitted with ‘dog-ear’ mounts for fixing to ceiling tiles 1-20mm in thickness
- Spring loaded terminals for easy connection
Technical Specifications
Transformer Power Tappings
20, 10, 5, 2.5W, 8Ω
Frequency Response Max
20kHz
External Width
202mm
Product Range
Adastra - CC
Frequency Response Min
85Hz
External Height
-
External Depth
88mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44