Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.446UK
Order Code3530853
Also Known AsGTIN UPC EAN: 5015972054215
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADASTRA
Manufacturer Part No952.446UK
Order Code3530853
Also Known AsGTIN UPC EAN: 5015972054215
Technical Datasheet
Turns Ratio-
Primary Impedance8ohm
Secondary Impedance16ohm
Secondary Power40W
Frequency Max-
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsSolder Lug
Frequency Min-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
T40-V 100V Line transformer used to convert low impedance speakers (8 or 16 ohms) to allow them to be used in 100V PA installations where long runs of cable are used.
- 100V Tappings: 40W, 30W, 20W, 15W, 10W, 5W
Technical Specifications
Turns Ratio
-
Secondary Impedance
16ohm
Frequency Max
-
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Solder Lug
Product Range
-
Primary Impedance
8ohm
Secondary Power
40W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96