Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoDP-8
Order Code3409666
Also Known AsGTIN UPC EAN: 5015972202043
No Longer Stocked
Product Overview
The DP8 power controller is the ideal solution for power management of multiple items of hardware, giving a safe monitorably power supply which can be scheduled to your exact requirements as well as a circuit breaker to protect attached hardware from damage.
- 8x IEC outlets
- Timer function
- Easy to read screen to view power usage status
- Circuit breaker to protect connected hardware
- Key lock option to avoid accidental activation
Technical Specifications
No. of Outlets
8Outlets
Current Rating
35A
Product Range
-
Supply Voltage VAC
230V
External Width - Metric
250mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.918