Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT175 BLACK 50M X 50MM
Order Code278580
Product RangeAT175
Technical Datasheet
33 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč375.448 |
| 5+ | Kč348.612 |
| 10+ | Kč325.288 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč375.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT175 BLACK 50M X 50MM
Order Code278580
Product RangeAT175
Technical Datasheet
Tape Backing MaterialPolycloth
Tape TypePolycoated Cloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlack
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT175
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT175 high quality gloss waterproof cloth tape
- Easy tear, clean peel and very high tack polythene extruded gloss tape
- Pressure sensitive, aggressive solvent free rubber resin adhesive
- Suitable for external applications
- Good abrasion resistance and very good water resistance
- Easy unwind and very high tack
- Writable surface, conformable to awkward shapes
- Non-corrosive adhesive
- Adheres very well over a wide temperature range from -50°C to +80°C
Technical Specifications
Tape Backing Material
Polycloth
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Type
Polycoated Cloth
Tape Length - Metric
50m
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT175
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6