Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT200 50M X 50MM
Order Code2617030
Product RangeGaffa AT200
Technical Datasheet
26 In Stock
24 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč633.521 |
| 5+ | Kč588.377 |
| 10+ | Kč549.001 |
Price for:Each
Minimum: 1
Multiple: 1
Kč633.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT200 50M X 50MM
Order Code2617030
Product RangeGaffa AT200
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Cloth
Tape TypeMatt Cloth
Adhesive TypeNon Corrosive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlack
Total Tape Thickness10.2 mil (0.259 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeGaffa AT200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT200 ultra matt polythene extruded cloth Gaffa® tape
- Coated with cable friendly, solvent free rubber resin adhesive designed to peel from clean surfaces
- Ultra matt finish minimises light flare and reflection
- Easy unwind and very easy tear
- Can be written on
- Easy to apply, AT200 offers extra performance and resistance against water and abrasion
- Comfortable to awkward shapes, non corrosive adhesive
- Adheres well to smooth or uneven surfaces during low and high temperature conditions (-10 to +80°C)
- Excellent flame retardant properties
Technical Specifications
Tape Backing Material
PE (Polyethylene) Cloth
Adhesive Type
Non Corrosive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
10.2 mil (0.259 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Type
Matt Cloth
Tape Length - Metric
50m
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
Gaffa AT200
Technical Docs (1)
Alternatives for AT200 50M X 50MM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725