Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoICR-4461
Order Code4216676
Product RangeICR-4461 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33,632.280 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33,632.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoICR-4461
Order Code4216676
Product RangeICR-4461 Series
Technical Datasheet
No. of Ethernet Ports5Ports
No. of Serial Communication Ports3 Port
Network Speeds10Mbps, 100Mbps, 1000Mbps
Port TypesPoE x 4, RJ45 x 5, SFP x 1, RS232 x 1, RS485 x 1, CAN x 1, USB 2.0 x 1
Gateway Server MountingDIN Rail / Wall
Product RangeICR-4461 Series
Technical Specifications
No. of Ethernet Ports
5Ports
Network Speeds
10Mbps, 100Mbps, 1000Mbps
Gateway Server Mounting
DIN Rail / Wall
No. of Serial Communication Ports
3 Port
Port Types
PoE x 4, RJ45 x 5, SFP x 1, RS232 x 1, RS485 x 1, CAN x 1, USB 2.0 x 1
Product Range
ICR-4461 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.481004