Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,000.659 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,000.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-2361EW-S7A2N
Order Code4208318
Technical Datasheet
Processor Core TypeIntel Atom Quad Core
Silicon ManufacturerIntel
Core NumberE3950
Silicon Family NameApollo Lake
Core ArchitectureAtom
Core Sub-Architecture-
Processor Speed2GHz
RAM Memory Size4GB
Silicon Core NumberE3950
Kit ContentsE3950, Startup Manual, SATA Cable, RS-232 x 2 Ports, 2mm Pitch USB Cable, AT Power Cable, Heatsink
Operating SystemUbuntu
Operating Temperature Range-40°C to +80°C
Product Range-
Product Overview
- Intel® Atom E3950 Pico-ITX single board computer
- 2GHz frequency, 4/4 core/thread, 2MB LLC
- Onboard LPDDR4-2400 up to 8GB, eMMC up to 64GB
- LVDS 48-bit, HDMI up to 4K, Dual Displays
- M.2 E-key 2230, F/S mPCIe, opt. mSATA
- Dual GbE, USB3.0, 2 x RS-232/422/485, 12/24V input
- iManager3.0 & software APIs, WISE-PaaS/DeviceOn
- Supply voltage Vin: 12V or 24V
- Operating temperature range from -40 to 85° C
- Dimension is 100 x 72mm
Contents
MIO-2361 SBC, 1 x start-up manual, 1 x SATA cable 30cm, A cable 1*5P-2.0/1*5P-2.0+SATA 15P 15cm MIO-2361, 1 x RS-232 x 2 ports 2.0mm pitch 22cm, 1 x USB cable 2.0mm pitch USB-A(F) 17 cm, 1 x AT power cable 12cm, 1 x 29mm heatsink.
Technical Specifications
Processor Core Type
Intel Atom Quad Core
Core Number
E3950
Core Architecture
Atom
Processor Speed
2GHz
Silicon Core Number
E3950
Operating System
Ubuntu
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Apollo Lake
Core Sub-Architecture
-
RAM Memory Size
4GB
Kit Contents
E3950, Startup Manual, SATA Cable, RS-232 x 2 Ports, 2mm Pitch USB Cable, AT Power Cable, Heatsink
Operating Temperature Range
-40°C to +80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3091