Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoMIO-5375CR-S8A1
Order Code4208331
Your Part Number
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč16,869.082 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16,869.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5375CR-S8A1
Order Code4208331
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Celeron Dual Core
Core Number6305E
Core ArchitectureCeleron
Silicon Family NameTiger Lake
Core Sub-Architecture-
RAM Memory Size64GB
Silicon Core Number6305E
Kit Contents6305E, Startup Manual, SATA Power Cable, USB2.0 Cable, 2x COM1/2/3/4 Cable, Heatsink, Cooler
Operating SystemUbuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- 11th Gen. Intel® Celeron® 6305E U-Series88.9mm single board computer
- 4MB LLC
- Dual channel DDR4-3200 up to 64GB
- 4 simultaneous displays: LVDS/HDMI/DP/USB Type-C, eDP (optional)
- 2 GbE, 4 USB3.2, CAN Bus, DC-in 12-24V
- Expansion: M.2 E-Key/B-Key/M-Key (supports NVMe), MIOe
- Supports iManager, WISE-PaaS/RMM, SW API, and Edge AI Suite
- Operating temperature range from 0 to 60° C
- Dimension is 146 x 102mm
Contents
MIO-5375 SBC, 1 x start-up manual, 1 x SATA cable, 7P 30cm, 1 x SATA Power cable, 15P/1*2P-2.0 35cm, 1 x USB2.0 cable, 2*5P-2.0/USB-A 4P(F)*2 20cm, 2 x COM1/2 cable, D-SUB 9P(M)/1*10P-1.25 20cm, 2 x COM3/4 cable, D-SUB 9P(M)/1*5P-1.25 20cm, 1 x audio cable, 2*5P-2.0/audio jack*3 20cm, Screws kit, Mini jumper pack, Heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
6305E
Silicon Family Name
Tiger Lake
RAM Memory Size
64GB
Kit Contents
6305E, Startup Manual, SATA Power Cable, USB2.0 Cable, 2x COM1/2/3/4 Cable, Heatsink, Cooler
Operating Temperature Range
0°C to +60°C
Processor Core Type
Intel Celeron Dual Core
Core Architecture
Celeron
Core Sub-Architecture
-
Silicon Core Number
6305E
Operating System
Ubuntu
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
UN Hazard Code:3091