Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoVTM-1
Order Code4636053
Product RangeVTM-1 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoVTM-1
Order Code4636053
Product RangeVTM-1 Series
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max1000s
Product RangeVTM-1 Series
Contact ConfigurationSPST-NO
Contact Current5A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage240V
Timing AdjustmentResistor / Potentiometer
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Voltage VDC
-
Time Max
1000s
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Resistor / Potentiometer
Time Min
1s
Product Range
VTM-1 Series
Contact Current
5A
Contact Voltage VAC
240V
Nom Input Voltage
240V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576