Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč19,888.440 |
Product Information
Product Overview
The New PL series achieves an exceptional power density for a linear regulated power supply by offering up to 90 watts from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot. Despite its small size and linear regulation, the New PL series generates relatively little heat through the use of an advanced phase controlled preregulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages.
- Single, dual or triple output models
- Linear regulation provides ultra low noise
- True analog controls with advanced digital features
- S-Lock function - instantly lock settings at the touch of a button
- V-Span function - customise the voltage range
- Low current range with 0.1mA resolution
- DC output switches and "view limits" button
- Selectable remote sense terminals
- Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
- USB, RS-232 and LXI compliant LAN interfaces (PL-P models) GPIB
- Analog remote control (PL-P single output models)
Applications
Instrumentation, Medical
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
48W
230VAC
PL-P Series
No SVHC (21-Jan-2025)
1 Output
6V
8A
115VAC
3 Years
-
Technical Docs (1)
Alternatives for PL068P(G)
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate