Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL303-P(G)
Order Code3127517
Product RangePL-P Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč19,888.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč19,888.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL303-P(G)
Order Code3127517
Product RangePL-P Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating90W
Supply Voltage Min207V
Supply Voltage Max253V
Manufacturer Warranty3 Years
Product RangePL-P Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Single output, 30V/3A bench/system linear regulated DC power supply with USB, RS232, LAN(LXI), GPIB and analogue interfaces.
- Linear regulation - for the best performance
- Ultra-compact design - uses up less space
- True analogue controls - for ease of use
- S-lock function instantly lock settings, V-span function customize the voltage range
- Low current range and current meter averaging
- DC output switches and "view limits" button
- Selectable remote sense terminals
- Front and rear terminals
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
90W
Supply Voltage Max
253V
Product Range
PL-P Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
207V
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7