Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27,989.280 |
Product Information
Product Overview
A lightweight and truly handheld instrument that incorporates an extensive feature set. A ruggedized casing with a removable sun screen/screen protector to enhance field use. The 109mm TFT with 3 row hierarchical menu system provides rapid access to all features. Additional Hard keys are provided for marker movement and short cuts to major functions. On time is almost instant with the first sweep available in under 2 seconds.
- 1MHz to 1300MHz frequency range
- Truly portable only 0.58kg
- Noise floor of -115dBm
- Resolution bandwidth 300Hz to 10MHz 1:3:10
- Zero span mode with AM and FM audio demodulation
- Trace modes of normal, peak hold and trace average
- Live, view and reference traces in contrasting colours
- Smart marker movement with selectable peak tracking
- Auto-find automatically sets sweep parameters for the highest signal found
- Unlimited data storage and battery operation of more than 6 hours
- Option U01: adds limit lines, data logging, sweep trigger, compensation tables, custom presets
Contents
PSA1303 spectrum analyser, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, Multi-language Short Guide, Full instruction manual & support software links for download.
Technical Specifications
Handheld
1MHz to 1.3GHz
92mm
580g
Universal Adapter
PSA Series 3
192mm
49mm
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate