Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč23,274.240 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč23,274.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TG5011A represents the state-of-the-art in DDS based function generators. The 50MHz TG5011A significantly outperforms many generators in its price range, not only because of its frequency range, but also from its all round performance and features.
- Standard waveforms: sine, square, ramp, pulse, sin(x)/x, noise, exponential, logarithmic, PRBS
- True pulse generator with variable delay and variable rise/fall
- Waveform storage and file transfers using USB flash drives
- Waveform Manager Plus for Windows editing software included
- Large graphic LCD with simultaneous text and waveform display
- 20mV to 20V pk-pk output from 50Ω ; multi function aux. out
- Storage for multiple instrument set-ups in non-volatile memory
- Compact half-rack 2U casing with protective buffers and handle
- Programmable via USB and LAN (LXI) interfaces; GPIB optional
- Comprehensive internal and external digital modulations: PRBS, AM, FM, PM, PWM, FSK, BSPK and Sum
Applications
Test & Measurement, Signal Processing, Sensing & Instrumentation
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814368