Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,408.200 |
Product Information
Product Overview
The generation of pulses for the stimulus and control of electronic systems is beyond the capability of all but the most sophisticated of function generators. The architecture of a dedicated pulse generator enables it to generate pulses of a set width regardless of the repetition rate offering duty cycles which can extend down to 1 in 100 million. In addition to continuous operation, single or multiple pulses can be generated in response to trigger or gating signals with precisely defined timing relationships. A dedicated pulse-waveform output amplifier provides flat top pulses with fast rise and fall times at variable amplitude. The TGP110 offers selectable delay between the sync output and pulse output. In triggered mode this also sets the delay between a trigger signal and the start of the pulse.
- 0.1Hz to 10MHz frequency range
- Independent control of pulse frequency, width and delay
- 50ns minimum pulse width
- Squarewave, double pulse & delayed pulse modes
- Free-run, gated and triggered modes
- 50 Ohm output: 0.1V to 10V amplitude
- TTL/CMOS and Sync outputs
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Pulse
-
-
EU, UK
1 Channel
10MHz
3 Years
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate