Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč61,546.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61,546.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
This TGP3100 series pulse generator replicates the capabilities of a traditional pulse generator but with extra features, such as pulse modulations. It can also act as a noise generator and function/ arbitrary generator, making it a very universal waveform generator.
- Pulse, double pulse, pulse patterns and PRBS waveforms
- Asynchronous operation, externally triggered pulses or pulse reconstruction
- High drive capability output
- AM, FM, PM, FSK, BPSK, SUM, PWM and PDM modulations
- Triggered or gated operation using internal/ external triggers
- Full noise generator to 25MHz
- Full arbitrary/ function generator with 16 waveform types
- Extensive internal/ external modulation of all waveform types
- Linear and logarithmic sweeps
- Front panel USB interface
- GPIB, USB and LXI compliant LAN interfaces
- Dimensions (LxWxH): 295x250x97mm
- Weight: 3.2kg
Applications
Test & Measurement
Warnings
To avoid electric shock or damage to the instrument never allow water to get inside the case. To avoid damage to the case never clean with solvents.
Notes
This instrument should be earthed. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4