5 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,897.000 |
Product Information
Product Overview
The WA301 is a DC to 1MHz amplifier with a maximum output (e.m.f.) of 30 volts peak to peak from a 50Ω source impedance. A 600Ω output is also provided. The unit can provide up to 15 volts peak to peak into a 50Ω load and can drive up to 300mA peak into a low impedance or short circuit. Fully variable gain between x1 and x10 is provided by a rotary vernier with calibrated end stops. A -20dB output attenuator is also incorporated. An "output clip" LED is provided to warn if the output amplitude exceeds ±15V.
- Extends the output range of function generators
- 30 Volts peak to peak output swing
- DC to 1MHz bandwidth
- High impedance input, 0dB to +20dB gain
- 50 Ohm and 600 Ohm outputs
- 20dB switchable output attenuator
- Fully protected output
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Wideband Amplifier
-
Function Generators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate