Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,090.167 |
| 5+ | Kč1,772.153 |
| 10+ | Kč1,736.790 |
Product Information
Product Overview
MC3003601H is a MC360 series multifunction timer with a cube relay. It is created for OEMs and designers seeking significant flexibility at the prototype stage, it is a multifunction timer with dipswitch settings, adjustable potentiometers, relay output and LED indicator. Extremely versatile, it offers extensive options for products or systems under development, as well as one-of-a-kind solutions. With nine single-setting timing modes and two dual-setting timing modes available in a single unit, and time delays from 1 to 100 seconds or 1 to 100 minutes, it is a cost-effective solution for fine-tuning timing functions in myriad applications.
- Multifunction, accurate timing, binary dipswitch settings, 11 timing modes
- Wide range of timing delay settings, wide selection of AC and DC input voltages
- Totally encapsulated for protection from harsh environments
- 100% operational testing
- Multifunction and resettable mode of operation
- 24V AC input voltage, 10A resistive maximum output current
- Encapsulated circuitry, MOV transient, passes EFT test at 2500V protection
- Operating temperature range from -25°C to +60°C
Technical Specifications
-
100min
SPDT
Surface Mount
Quick Connect / Screw
Potentiometer
1s
MC360 Series
10A
-
24VAC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate