Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,189.925 |
| 5+ | Kč2,704.376 |
| 10+ | Kč2,650.204 |
Product Information
Product Overview
TGKAD11023/1023EE1HS is a TGKAD-E series ON time first cube timer with a relay repeat cycle (dual adjustable) On/Off timer is a unique combination of solid state timing circuitry with a relay output in a compact cube configuration. The time delay for both the “On” cycle and the “Off” cycle can be individually adjusted. It offers the many advantages of a relay output and provides the same functional performance as plug-in relay timers but at significant cost savings. Application of input voltage to the timer starts the “On” time delay, and energizes the relay. At the end of the “On” time delay, the relay is de-energized, and the “Off” time delay starts. Removal of the input voltage resets the timer. Red LED indicates output relay is on; green LED indicates output relay is off. “On” and “Off” time periods may be dissimilar.
- Precise digital timing, binary dipswitch adjustable, repeat cycle on/off mode of operation
- Wide selection of time ranges for both on and off times, wide selection of AC and DC input voltages
- Totally encapsulated for protection from harsh environments, 100% operational testing
- Relay common unconnected, 120V AC input voltage, 1s to 1023s on time delay range
- 1s to 1023s off time delay range, dual dipswitch adjustable
- Initiate output control
- I/p voltage tolerance is ±10%, 10A max resistive output current, 0.5% full scale time delay accuracy
- 250 millisecond recycle time, 2.5” x 2.5” case, surface mount with one #8 or #10 screw physical data
- Encapsulated circuitry, MOV transient protection, passes EFT test at 2500V protection
- Operating temperature range from -25°C to +60°C
Technical Specifications
-
1023s
SPST-NO
Surface Mount
Quick Connect / Screw
DIP Switch
1s
TGKAD-E Series
10A
-
120VAC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate