Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,744.063 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,744.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-ENU3M2-03
Order Code3762426
Accessory TypeEnclosure
Drive InterfaceUSB C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Stylish aluminium enclosure that lets you easily utilise a PCI-Ex NVMe SSD drive as a high-speed portable external drive with USB-C interface and transfer speeds up to 10Gb/s.
- Compatible with 2242, 2260 and 2280 PCI-Ex Gen 3 M key drives (42mm, 60mm & 80mm drive heights)
- Premium, ultra-slim aluminium alloy enclosure with brushed finish
- Includes thermal pads for increased heat dissipation
- Compliant with UASP specification
- USB 3.1 Gen 2 with transfer speeds up to 10Gb/s
- Backwards compatible with USB 2.0 & USB 3.0 Type-C connections
- Supports Win 7/8/10 and Mac OS 10.3+
- Dimensions (HxWxD): 11x32x125mm
Contents
Enclosure, pouch, USB-C cable, 2x thermal pads, screws, screwdriver and user guide
Warnings
Note: Not compatible with M.2 SATA SSDs
Technical Specifications
Accessory Type
Enclosure
Product Range
-
Drive Interface
USB C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12