Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-ICR-30
Order Code3403181
Also Known AsGTIN UPC EAN: 4710614537613
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč573.329 |
Price for:Each
Minimum: 1
Multiple: 1
Kč573.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-ICR-30
Order Code3403181
Also Known AsGTIN UPC EAN: 4710614537613
No. of Ports2Ports
Hub StyleInternal
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Internal USB hub for a standard 3.5" PC bay
- Provides 2x SuperSpeed USB 3.0 ports
- Additional HDMI port, ideal for VR systems
- USB 3.0 transfer rates (5Gb/s)
- Backwards compatible with USB 2.0
Contents
Hub, screws and user guide
Technical Specifications
No. of Ports
2Ports
Product Range
-
Hub Style
Internal
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44