Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKA90B1/4
Order Code3133343
Product RangePKA
Technical Datasheet
373 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč108.847 | 
| 5+ | Kč106.088 | 
| 10+ | Kč103.079 | 
| 20+ | Kč101.825 | 
| 50+ | Kč100.320 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč108.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKA90B1/4
Order Code3133343
Product RangePKA
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRibbed with Indicator Line
Knob Diameter34.9mm
Product RangePKA
SVHCTo Be Advised
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
34.9mm
SVHC
To Be Advised
Shaft Diameter
6.35mm
Knob / Dial Style
Ribbed with Indicator Line
Product Range
PKA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216