Product Information
Product Overview
The A1104EUA-T is a through hole-mount Continuous-time Switch with robust EMC performance. The A1104 hall-effect switch is produced with BiCMOS technology, consists of devices that feature fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch point accuracy by eliminating offsets that can be induced by package stress. Unique hall element geometries and low offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device over moulding, temperature excursions and thermal stress. The extensive on-board protection circuitry makes possible a ±30V absolute maximum voltage rating for superior protection without adding external components. The voltage regulator, hall-voltage generator, small-signal amplifier, Schmitt trigger and NMOS output transistor included on a single chip.
- Stable operation over full operating temperature range
- Reverse battery protection
- Solid-state reliability
- Regulator stability without a bypass capacitor
- Continuous-time operation
- -40 to 85°C Ambient temperature range
- High ESD rating
Applications
Motor Drive & Control, Automotive, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Unipolar
SIP
3Pins
24V
85°C
-
25mA
SIP
3.8V
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate