Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1210EUA-T
Order Code1198083
Product RangeA1210 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1210EUA-T
Order Code1198083
Product RangeA1210 Series
Technical Datasheet
Hall Effect TypeLatching
Sensor Case / PackageSIP
Output Current25mA
Sensor Case StyleSIP
No. of Pins3Pins
Supply Voltage Min3.8V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeA1210 Series
Qualification-
Alternatives for A1210EUA-T
1 Product Found
Technical Specifications
Hall Effect Type
Latching
Output Current
25mA
No. of Pins
3Pins
Supply Voltage Max
24V
Operating Temperature Max
85°C
Qualification
-
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
A1210 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005