Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.146 |
10+ | Kč17.380 |
50+ | Kč16.578 |
100+ | Kč15.851 |
250+ | Kč15.274 |
500+ | Kč14.697 |
1000+ | Kč14.070 |
2500+ | Kč13.794 |
Product Information
Product Overview
The A1220EUA-T is a chopper stabilized precision hall effect latch in 3 pin SIP package. This extremely temperature stable and stress resistant device is especially suited for operation over extended temperature ranges to 150°C. Superior high temperature performance is made possible through dynamic offset cancellation which reduces residual offset voltage which is normally caused by device overmoulding, temperature dependencies and thermal stress. The A1220 includes voltage regulator, hall voltage generator, small signal amplifier, chopper stabilization, schmitt trigger and short circuit protected open drain output to sink up to 25mA. A south pole of sufficient strength turns the output on and north pole of sufficient strength is necessary to turn the output off. An onboard regulator permits operation with supply voltages of 3V to 24V.
- Automotive grade AEC-Q100 qualified
- Symmetrical latch switchpoints
- Chopping frequency (fc) of 800KHz
- Operate point (BOP) of 22G, release point (BRP) of -23G and hysteresis (BHYS) of 45G
- Resistant to physical stress
- Superior temperature stability
- Output short circuit protection and reverse battery protection
- Operation from unregulated supply down to 3V
- Solid state reliability
- Operating ambient temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Hall Effect Latch
22G
-
SIP
SIP
Voltage
-
85°C
-
Latching
-23G
3V
24V
3 Pin
1Outputs
-40°C
-
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for A1220EUA-T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate