Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1221LLHLX-T
Order Code2840967
Technical Datasheet
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1221LLHLX-T
Order Code2840967
Technical Datasheet
Hall Effect TypeLatching
Switch TypeHall Effect Latch
Operating Point Typ50G
Release Point Typ-50G
Hysteresis Typ-
Supply Voltage Min3V
Sensor Case StyleSOT-23
Supply Voltage Max24V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypeVoltage
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
Alternatives for A1221LLHLX-T
1 Product Found
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
50G
Hysteresis Typ
-
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
Sensor Output Type
Voltage
Output Interface
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Switch Type
Hall Effect Latch
Release Point Typ
-50G
Supply Voltage Min
3V
Supply Voltage Max
24V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053