Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6832EEP-T
Order Code1521693
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max40V
No. of Outputs32Outputs
Output Voltage40V
Output Current125mA
Driver Case StyleLCC
Product Range-
Technical Specifications
Supply Voltage Min
3V
No. of Outputs
32Outputs
Output Current
125mA
Product Range
-
Supply Voltage Max
40V
Output Voltage
40V
Driver Case Style
LCC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005