Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS11450LUAA-0SLA
Order Code3011654
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS11450LUAA-0SLA
Order Code3011654
Technical Datasheet
Hall Effect TypeUnipolar
Switch TypeUnipolar Hall Effect Switch
Operating Point Typ35G
Release Point Typ25G
Hysteresis Typ-
Supply Voltage Min3V
Sensor Case StyleSIP
Supply Voltage Max30V
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
Hall Effect Type
Unipolar
Operating Point Typ
35G
Hysteresis Typ
-
Sensor Case Style
SIP
Sensor Case / Package
SIP
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Switch Type
Unipolar Hall Effect Switch
Release Point Typ
25G
Supply Voltage Min
3V
Supply Voltage Max
30V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002