Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč125.400 | 
| 10+ | Kč117.124 | 
| 25+ | Kč113.362 | 
| 50+ | Kč110.854 | 
| 100+ | Kč104.834 | 
| 250+ | Kč102.076 | 
| 500+ | Kč98.564 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč125.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C64M8D1-5BIN
Order Code4729666
Technical Datasheet
DRAM TypeDDR1
Memory Density512Mbit
Memory Configuration64M x 8bit
Clock Frequency Max200MHz
IC Case / PackageFBGA
No. of Pins60Pins
Supply Voltage Nom2.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
DDR1
Memory Configuration
64M x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
512Mbit
Clock Frequency Max
200MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001