Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,840.310 |
3+ | Kč2,640.924 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,840.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No422220
Order Code4216997
Product RangeAluPlus Service Series
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
External Height350mm
External Width480mm
External Depth200mm
Product RangeAluPlus Service Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
422220 is a AluPlus Service <gt/>ABS<lt/> 48 service and assembly case made of ABS-shell. The sturdy hard top case for the daily use in customer service or the assembly.
- Hard case with edge protection and ergonomic handle, tested to 20kg under professional use
- Removable tool tray plus separate document holder (DIN A4) with holding straps in upper part
- Robust tool-holder compartments of different sizes on the tool trays
- Flexible separating strips in the bottom, lockable with key, carrying strap included
- Outside dimension is 480 x 200 x 350mm
- Usable dimension is 415 x 170 x 275mm
- Black, silver colour and ABS material
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Width
480mm
Product Range
AluPlus Service Series
External Height
350mm
External Depth
200mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.1