Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,193.557 |
10+ | Kč942.256 |
20+ | Kč923.446 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,193.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No454410
Order Code4217005
Product RangeEuroPlus MetaBox Series
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
External Height118mm
External Width396mm
External Depth296mm
Product RangeEuroPlus MetaBox Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
454410 is a EuroPlus MetaBox 118 professional transport and storage box with a coupling system. Unbreakable transport and storage box made of ABS offer space for machines, tools, and accessories as well as many other parts. By stacking and opening together, it is possible to open each box without having to remove others. Easy coupling/decoupling makes working more flexible and user-friendly. With the mobile trolley, all storage box can be transported easily and safely.
- Secure coupling system, open in stack
- Quick and easy stacking and coupling of the box
- Practical storage box for small parts
- Roller board for maximum mobility and adapter plate for attaching others
- Compatible with adapters for EuroPlus Pro <gt/>K<lt/> and other case systems
- Outside dimension is 396 x 296 x 118mm
- Usable dimension is 360 x 265 x 80mm
- Blue, black colour and ABS material
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Width
396mm
Product Range
EuroPlus MetaBox Series
External Height
118mm
External Depth
296mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.425