Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč168.036 |
25+ | Kč133.927 |
50+ | Kč128.660 |
Price for:Each
Minimum: 1
Multiple: 1
Kč168.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No456560
Order Code4217050
Bin ColourBlue
External Height81mm
External Width91mm
External Depth500mm
Carrying Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
456560 is a ProfiPlus ShelfBox 500S closed-front industrial shelf bin available in 3 lengths, 2 widths and 2 colours. ProfiPlus ShelfBox in industrial-grade quality made of shatter-proof, high-impact polypropylene, dimensioned to fit perfectly into the shelf - for streamline storage space and perfect visibility of stored items.
- Knobbed bottom for convenient picking of small parts
- Excellent dimensional stability due to rib-reinforced, robust walls
- Pull-out safety stop, divider and paper labels with protective film are available as accessories
- Outside dimension is 91 x 500 x 81mm
- Usable dimension is 80 x 470 x 75mm
- Blue colour and PP material
Technical Specifications
Bin Colour
Blue
External Width
91mm
Carrying Capacity
-
SVHC
No SVHC (21-Jan-2025)
External Height
81mm
External Depth
500mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231