Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | Kč465.736 |
Price for:Each
Minimum: 4
Multiple: 4
Kč1,862.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
457135 is a ProfiPlus Set 1+2+3/17 storage bin sets with holding rail or wall mounting plate. Time-saving assembly and high load capacity is the winning features of this proven solutions for keeping order and tidiness in the workshop.
- Easy hook-on attachment of storage bin
- Dimensionally stable and temperature-resistant (-10° up to +60°)
- Resistant to resin, alkalies, grease, oil etc
- Including wall mounting rail for wall mounting the set
- Outside dimension is 595 x 240 x 130mm
- Black, blue colour and metal rail = sheet steel, storage bin = polypropylene material
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44