Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč430.122 |
Price for:Each
Minimum: 1
Multiple: 1
Kč430.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No476160
Order Code4217016
Product RangeMcPlus Promo Series
Carrying Case MaterialPP (Polypropylene)
External Height240mm
External Width510mm
External Depth240mm
Product RangeMcPlus Promo Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
476160 is a McPlus Promo 20 tool case for hobby DIYs and professional. Proven plastic tool case. Deliverable on a palette or in a attractive display carton.
- Organisers for small parts integrated in the lid
- Internal tray with handle, complete with bit holder and measuring scale (cm/inch)
- Solid single hand handle
- Outside dimension is 510 x 240 x 240mm
- Usable dimension is 450 x 165 x 110mm
- Black, yellow colour and polypropylene material
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
510mm
Product Range
McPlus Promo Series
External Height
240mm
External Depth
240mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6