Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč379.210 |
10+ | Kč307.732 |
20+ | Kč286.163 |
Price for:Each
Minimum: 1
Multiple: 1
Kč379.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No476233
Order Code4217018
Product RangeMcPlus Promo Series
Carrying Case MaterialPP (Polypropylene)
External Height200mm
External Width400mm
External Depth220mm
Product RangeMcPlus Promo Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
476233 is a McPlus Promo <gt/>SL<lt/> 16 guaranteed successful promotions. Proven plastic tool case with clamp fastener in promotional design. This closely calculated article allows an attractive "second placement" in trade environments.
- Small parts assortment box integrated in the lid
- Internal tray, solid single handle
- Sturdy metal tension latch
- Outside dimension is 400 x 220 x 200mm
- Usable dimension is 345 x 155 x 125mm
- Black, grey colour and PP material
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
400mm
Product Range
McPlus Promo Series
External Height
200mm
External Depth
220mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1