Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKHHLMA010
Order Code1656426
Product RangeSKHH Series
Technical Datasheet
5,952 In Stock
8,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč7.825 |
| 50+ | Kč4.991 |
| 100+ | Kč3.912 |
| 500+ | Kč3.336 |
Price for:Each
Minimum: 10
Multiple: 10
Kč78.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKHHLMA010
Order Code1656426
Product RangeSKHH Series
Technical Datasheet
Switch TerminalsSolder
Product RangeSKHH Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force100gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force0.98N
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SKHHLMA010 is a 6mm square snap-in type Tactile Switch with side push operating direction, horizontal mount. Part of the output terminal can also be applied as jumper leads, making circuit design easier.
- Snap-in type allows switch to be mounted directly onto PC board
- 100000 Cycles operating lifetime
Applications
Audio, Consumer Electronics, Communications & Networking
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
100gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
SKHH Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
0.98N
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for SKHHLMA010
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055