Product Information
Product Overview
DK-START-3C25N is a economical Cyclone III FPGA Starter Kit is easy to use and an ideal introduction if user hasn't never designed with FPGAs before. If user is an experienced FPGA designer considering the Cyclone III FPGA architecture, user will love building systems leveraging the 60 percent (on average) faster performance that Cyclone III FPGAs offer over competitor offerings. Several design examples included in the kit make for a quick "out-of-the-box" evaluation experience.
- Cyclone III EP3C25F324 FPGA
- Memory: 256Mb of DDR SDRAM,1MBof synchronous SRAM, 16MB of Intel P30/P33 flash memory
- Clocking: 50MHz On-Board oscillator
- Connectors: HSMC,USB type B
- Cables and power: USB cable, external power supply (U.S. compatible plug with EU and UK adaptors)
- Cyclone III FPGA starter kit CD-ROM
- Quartus II web edition
- ModelSim-Altera web edition
- Nios II embedded design suite, evaluation edition
- Switches & indicators: 6 push buttons in total, 4 user controlled, 7 LEDs, 4 user controlled
Applications
Multimedia, Imaging, Video & Vision, Communications & Networking, Automotive, Consumer Electronics, Industrial, Aerospace, Defence, Military, Wireless, Embedded Design & Development
Contents
Cyclone III EP3C25F324 FPGA development board, Cyclone III FPGA Starter Kit CD-ROM, Quartus II Web Edition software, ModelSim-Altera Web Edition software, Nios II Embedded Design Suite and documentations
Technical Specifications
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate