Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP2C8Q208I8
Order Code1549346
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells8256Logic Cells
IC Case / PackageQFP
No. of Pins208Pins
Speed Grade8
No.of User I/Os138I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
No. of Logic Blocks8256
No. of Macrocells8256Macrocells
Alternatives for EP2C8Q208I8
2 Products Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFP
Speed Grade
8
Process Technology
90nm
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Logic Blocks
8256
No. of Logic Cells
8256Logic Cells
No. of Pins
208Pins
No.of User I/Os
138I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Macrocells
8256Macrocells
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:3A001.a.7.a
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063