Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTERA
Manufacturer Part NoEP4CE6E22I7N
Order Code2100849
Product RangeCyclone IV
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP4CE6E22I7N
Order Code2100849
Product RangeCyclone IV
Technical Datasheet
FPGA Type-
No. of Logic Cells6272Logic Cells
IC Case / PackageQFP
No. of Pins144Pins
Speed Grade7
No.of User I/Os91I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCyclone IV
Qualification-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone IV
I/O Supply Voltage3.3V
Logic Case StyleQFP
No. of I/O's91I/O's
No. of Logic Blocks6272
No. of Macrocells6272Macrocells
No. of Speed Grades7
Operating Frequency Max472.5MHz
Total RAM Bits270Kbit
Product Overview
The EP4CE6E22I7N is a surface mount Field Programmable Gate Array with 6272 logic elements. The Cyclone™ field programmable gate array is targeted to high-volume applications, enabling system designers to meet increasing bandwidth requirements.
- Low-power FPGA fabric
- Up to 6.3Mb of embedded memory
- Protocol bridging applications for under 1.5W total power
- Cyclone IV GX devices offer up to eight high-speed transceivers
- Up to 532 user I/Os
- Up to eight phase-locked loops (PLLs) per device
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
FPGA Type
-
IC Case / Package
QFP
Speed Grade
7
Process Technology
-
Operating Temperature Min
-40°C
Product Range
Cyclone IV
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
91I/O's
No. of Macrocells
6272Macrocells
Operating Frequency Max
472.5MHz
No. of Logic Cells
6272Logic Cells
No. of Pins
144Pins
No.of User I/Os
91I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone IV
Logic Case Style
QFP
No. of Logic Blocks
6272
No. of Speed Grades
7
Total RAM Bits
270Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02