Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP4CGX15BN11C8N
Order Code2100863
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells14400Logic Cells
IC Case / PackageQFN
No. of Pins148Pins
Speed Grade8
No.of User I/Os72I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.24V
Core Supply Voltage Min1.16V
FPGA FamilyCyclone IV
I/O Supply Voltage3.3V
Logic Case StyleQFN
No. of I/O's72I/O's
No. of Logic Blocks14400
No. of Macrocells14400Macrocells
No. of Speed Grades8
Operating Frequency Max472.5MHz
Total RAM Bits540Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFN
Speed Grade
8
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.16V
I/O Supply Voltage
3.3V
No. of I/O's
72I/O's
No. of Macrocells
14400Macrocells
Operating Frequency Max
472.5MHz
No. of Logic Cells
14400Logic Cells
No. of Pins
148Pins
No.of User I/Os
72I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.24V
FPGA Family
Cyclone IV
Logic Case Style
QFN
No. of Logic Blocks
14400
No. of Speed Grades
8
Total RAM Bits
540Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11