
Product Information
Product Overview
The PL-BYTEBLASTER2N is a programming parallel port ByteBlaster II Download Cable for use with personal computers. The ByteBlaster II download cable allows you to program and configure Altera® devices. This cable drives configuration data from a standard parallel printer port on your PC to the device on the PCB. Because design changes are downloaded directly to the device, prototyping is easy and you can accomplish multiple design iterations in quick succession. It is compatible with Stratix, Cyclone, Arria, GX APEX, ACEX 1K, Mercury, FLEX 10K, Excalibur series FPGAs and MAX series CPLDs.
- Advanced configuration devices including EPC2, EPC4, EPC8 and EPC16 devices
- Serial configuration devices including EPCS1, EPCS4, EPCS16, EPCS64 and EPCS128 devices
Applications
Embedded Design & Development
Technical Specifications
Download Cable
Program and Configure Altera Devices, EPCS Serial Configuration Devices
No SVHC (17-Dec-2015)
Personal Computers
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
