Quantity | Price (ex VAT) |
---|---|
12+ | Kč339.082 |
Product Information
Product Overview
Adhesive NC 500 is non-chlorinated spray adhesive, perfect for fixing and bonding a wide range of materials. The product has been formulated without Methylene Chloride or other chlorinated solvents. Ideal for numerous applications in areas such as the foam converting, upholstery, carpet fitting and automotive industries. Quickly provides high-strength, permanent bonds on many different substrates, including Upholstery, carpets, flooring, paper, rubber, plastics, fabrics, foam, card, wood, metals, hessian and cork.
- 500ml fill size
- Clear, amber liquid appearance
- Acetone odour
- 0.81 SG at 25°C and 3 bar pressure at 25°C
- 1.1g/sec discharge rate
- Styrene butadiene rubber polymer type
- Approximately 60 minutes, maximum adhesion in 12 - 24 hours bonding time
- Classified as extremely flammable under the EC Classification
- Amberklene FE10, ME20 or LO30 recommended solvents
- Soluble in some solvents, insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 3 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Plastic, Rubber
Aerosol
-
No SVHC (07-Nov-2024)
Amber / Natural
500ml
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate