Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč435.640 |
5+ | Kč413.068 |
10+ | Kč404.791 |
Product Information
Product Overview
Amberklene FE10 is a fast evaporating, drying solvent blend which contains no CFCs or other chlorinated solvents. It is an ideal alternative to 1,1,1 Trichloroethane. A highly effective degreasing agent for all hydrocarbon soiling, including oil, grease, tar and bitumen, can be used for general degreasing of machinery including chains, gears, bearings, drives, motors, and more. For use in numerous industries including where a fast and effective cleaning solvent is required. Typical applications include degreasing bearings, surface preparation prior to painting, spot removal for textiles, mould tool degreaser/ cleaner, precision engine component degreaser, offshore, printing, agriculture, aviation, marine, light and heavy engineering.
- 400ml fill size
- Clear, colourless liquid appearance with mild and sweet odour
- 5 to 6bar pressure at 25°C and discharge rate is 2.5g/sec
- 64°C initial boiling point
- Freezing point is below -50°C
- 6.0 (with respect to Butyl Acetate) evaporation rate
- MOD approval
- 360° spray system for all angle use
- Classified as extremely flammable under Current EC Regulations
- Flashpoint is -18°C (Bulk)
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
Industrial, Mechanical
400ml
Amberklene
Technical Docs (2)
Alternatives for AMBERKLENE FE10, 400ML
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate