72 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč327.294 |
| 12+ | Kč310.240 |
| 24+ | Kč303.970 |
Product Information
Product Overview
Dust Remover is a high-pressure liquefied gas aerosol that gives a powerful blast of ‘gas’ with no residue, for the easy removal of dust and other loose contamination from hard to reach places. Dust Remover is free from HFC gases which are known to contribute to global warming. It improves cooling fan efficiency by removing dust and reduces electrical faults due to contamination. Typical applications include Electronics & PCB’s, keyboards & control consoles, optical devices.
- 400ml fill size
- HFC free dust remover
- Gas at room temperature appearance
- Odourless
- 3 to 4bar pressure at 21°C
- Extremely flammable
- 1.7g/s discharge rate
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Liquified Gas
Aerosol
-
No SVHC (07-Nov-2024)
Electronics, Optical, PCBs, Precision Instruments
400ml
Dust Remover
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate