Quantity | Price (ex VAT) |
---|---|
12+ | Kč1,234.438 |
Product Overview
Graphite Release Spray is a high-purity, dry, concentrated graphite lubricant and release agent containing fine graphite particles in a thermoplastic binder. It adheres strongly to metal, plastics, glass, and many other surfaces which require a highly effective anti-friction coating. Graphite Release Spray has been primarily formulated for use in the glass-blowing and forming industry where it is used as a mould pre-treatment, as a molten glass flow improver and as a release agent. Area of applications are glass moulding – mould pre-treatment and release agent, glass moulding (gob) flow improver, glass industry general and guide lubricant, dry film industrial lubricant, static discharge coating and electrically conductive contact lubricant.
- 400ml fill size
- Black appearance
- Flashpoint is 11°C
- Coverage calculated (20μm thickness) is 0.6m²/400ml aerosol
- Drying time at room temperature touch dry in approx. 20 min. fully cured in 4 hours
- Temperature resistance of graphite film 250°C -300°C
- Temperature resistance of lacquer 90°C approximately
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 4 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Dry Film
400ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate