Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC9536XL-7VQ44C
Order Code3759220
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
258 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč98.314 |
Price for:Each
Minimum: 1
Multiple: 1
Kč98.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC9536XL-7VQ44C
Order Code3759220
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells36Macrocells
No.of User I/Os34I/O's
IC Case / PackageVQFP
No. of Pins44Pins
Speed Grade7
Process Technology0.35um (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
34I/O's
No. of Pins
44Pins
Process Technology
0.35um (CMOS)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Macrocells
36Macrocells
IC Case / Package
VQFP
Speed Grade
7
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability