Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč616,516.560 |
Product Information
Product Overview
CK-U1-ZCU1275-G is an AMD Zynq™ UltraScale+™ RFSoC ZCU1275 characterization kit. This kit provides everything you need to characterize and evaluate the integrated ADCs and DACs, as well as GTY, GTR transceivers available on the Zynq UltraScale+ XCZU29DR-2FFVF1760E RFSoC. All 16 12-bit 2.058GSPS ADCs, all 16 14-bit 6.554GSPS DACs, all 16 GTY transceivers, and all 4 GTR transceivers are accessible through Samtec BullsEye connectors. The BullsEye connector allows you to connect to custom baluns and test equipment for the highest level of flexibility in testing custom applications. Find out more and see what is included in the kit.
- Integrated 16x16 ADC, DAC design example
- Integrated Bit Error Ratio Test (IBERT) reference design
- BullsEye connectors supporting full ADC, DAC, GTY transceivers, and GTR transceivers
- SMA power probe channels for all ADC/DAC rails, all GTY/GTR rails, and VCCINT/VCCO-HP/VCCO-HD rails
- Analog RF SuperClock module supporting all ADC/DAC clock requirements
- GT SuperClock module supporting GTY/GTR reference clock requirements
- One high pin count (HPC) FPGA Mezzanine Card (FMC) connector
- One low pin count (LPC) FMC connector
- 930K system logic cells, 4272 DSP slices, 60.5Mb memory, 16x 33G transceivers, 408 max I/O pins
- Power: 12V wall adapter and ATX power compatible
Contents
ZCU1275 evaluation board, REI 00 Balun board, 6 filters (Two 2500MHz low pass, two 1300MHz, low pass, two 3000-4300MHz bandpass), 16 SMA to SMA adapters, 8 SMA terminators, 2 DC blocks, 8GB SD card, 2 BullsEye cables, 2 SMA cables, 2 Micro USB cables, Power cords and adapters.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+
Cortex-A53, Cortex-R5
ZCU1275 Brd, Balun Brd, Filters, SMA Adapter/Terminators, DC Blocks, SD Card, Bullseye/SMA/USB Cable
No SVHC (15-Jan-2018)
64bit
ARM
XCZU29DR-2FFVF1760E
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate