Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,189.544 |
Product Information
Product Overview
HW-AMS101-G is an AMD AMS101 evaluation card. This is part of the Analog Mixed Signal Evaluation Platform, which allows testing of the AMD Analog-to-Digital Converter (XADC) and Analog Mixed Signal (AMS) technology. This daughter card can be paired with any 7 series or Zynq™ 7000 SoC baseboards (including the Avnet® ZedBoard). The AMS Evaluator tool installer, reference and demo design files are available to validate the XADC’s performance, including the internal temperature and supply voltage sensors, signal-to-noise ratio, effective number of bits, linearity, and many other specifications. The AMS101 evaluation card includes an on-board 16-bit DAC which provides an analogue test source to the XADC. Paired with the AMS reference designs, the DAC can supply a precision sine wave or DC signal. AMS101 Evaluation card pairs with free AMS Evaluator tool for analysing analogue data, internal temperature and voltage measurements, and saving data to a .csv file.
- Demonstrates Analog Mixed Signal (AMS) technology
- Pins and BNC “mini grabbers” for applying a single differential external signal to card’s gold post
- Demonstrates AMD Analog-to-Digital Converter (XADC) technology
- Evaluates XADC 12bit, 17-channel, 1Msps dual ADCs and analogue mixed signal technology
- On-board 16bit dual DAC for analogue test signals: reference designs allow sine wave/DC test signals
Contents
AMS101 Evaluation Card, Pins and BNC connector mini grabbers, Level translator SN74LVC2T4.
Technical Specifications
-
-
-
Evaluation Card AMS101
No SVHC (21-Jan-2025)
FPGA
-
AMD 7 Series FPGAs / Zynq 7000 SoC Baseboards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate