Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč44,592.240 |
Product Information
Product Overview
SMX-5002 switch module is a 50-channel, 2 A single-pole, double-throw general purpose relay switch. All relays are independently controllable. The SMX-5002 high-density basic switch module is designed for general purpose switching where individual relays can be used to route signals to and from the UUT or combined externally to form user-defined configurations. The latter approach allows the same switch module to be used for testing multiple UUTs by simply changing the configuration within a UUT-specific external adapter.
- 50-channel form C (SPDT) switch
- Maximum switching voltage of 300VDC, 300VAC
- 2A maximum switching current
- 60W DC, 125VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 400mohm path resistance
- Electromechanical, fail-safe relay
- Plug-in module
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0
0
Electromechanical, Fail-Safe
5A
0
No SVHC (27-Jun-2024)
-
-
300VDC
0
0
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate