Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS22 10008
Order Code9005935
Product RangeMegaSurge MS22 Series
Technical Datasheet
417 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč85.021 |
| 10+ | Kč78.751 |
| 25+ | Kč71.980 |
| 50+ | Kč65.459 |
| 100+ | Kč60.192 |
| 500+ | Kč49.658 |
| 1000+ | Kč45.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč85.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS22 10008
Order Code9005935
Product RangeMegaSurge MS22 Series
Technical Datasheet
Product RangeMegaSurge MS22 Series
Disc Size22mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C200J
Maximum Steady State Current at 25°C8A
Technical Specifications
Product Range
MegaSurge MS22 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
200J
Disc Size
22mm
Approvals
UL
Maximum Steady State Current at 25°C
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010251
Product traceability