Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS32 5R020
Order Code9006109
Product RangeMegaSurge MS32 Series
Technical Datasheet
665 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč117.374 |
| 10+ | Kč97.060 |
| 25+ | Kč93.548 |
| 50+ | Kč89.536 |
| 100+ | Kč82.764 |
| 500+ | Kč68.218 |
| 1000+ | Kč62.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč117.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS32 5R020
Order Code9006109
Product RangeMegaSurge MS32 Series
Technical Datasheet
Product RangeMegaSurge MS32 Series
Disc Size32mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C300J
Maximum Steady State Current at 25°C20A
Technical Specifications
Product Range
MegaSurge MS32 Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
300J
Disc Size
32mm
Approvals
UL
Maximum Steady State Current at 25°C
20A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288
Product traceability